GRM3166S1H330JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,48053 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,57718 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42167 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,25299 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,30290 €
Datasheet

Similar


KEMET
In Stock: 3.490
Unit Price: 0,76000 €
Datasheet

Similar


KEMET
In Stock: 6.124
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 5.425
Unit Price: 0,40000 €
Datasheet

Similar


KEMET
In Stock: 8.091
Unit Price: 0,17000 €
Datasheet

Similar


YAGEO
In Stock: 139.636
Unit Price: 0,18000 €
Datasheet
33 pF ±5% 50V Ceramic Capacitor S2H 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3166S1H330JZ01D

DigiKey Part Number
GRM3166S1H330JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM3166S1H330JZ01D
Description
CAP CER 33PF 50V S2H 1206
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor S2H 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3166S1H330JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes