Upgrade
Direct
Upgrade

C1206C330F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C330F1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C330F1GACTU |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C330F2GACTU | KEMET | 0 | 399-C1206C330F2GACTUTR-ND | 0,57000 € | Upgrade |
| KGM31BCG2A330FT | KYOCERA AVX | 0 | 478-KGM31BCG2A330FTTR-ND | 0,26410 € | Direct |
| KGM31BCG2D330FT | KYOCERA AVX | 0 | 478-KGM31BCG2D330FTTR-ND | 0,10465 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47456 € | 1.898,24 € |
| Unit Price without VAT: | 0,47456 € |
|---|---|
| Unit Price with VAT: | 0,56473 € |



