Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR71H683KA01K | |
|---|---|
DigiKey Part Number | GRM21BR71H683KA01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H683KA01K |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H683KA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207097 | Würth Elektronik | 9.539 | 732-8079-1-ND | 0,09000 € | Direct |
| C0805C683K5RACTU | KEMET | 9.573 | 399-C0805C683K5RACTUCT-ND | 0,15000 € | Direct |
| C0805C683K5RALTU | KEMET | 0 | 399-C0805C683K5RALTUTR-ND | 0,08980 € | Direct |
| KGM21NR71H683KM | KYOCERA AVX | 14.913 | 478-KGM21NR71H683KMCT-ND | 0,20000 € | Direct |
| KGM21NR71H683KT | KYOCERA AVX | 21.718 | 478-KGM21NR71H683KTCT-ND | 0,12000 € | Direct |







