GRM21BR71H184MA01K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 978
Unit Price: 0,27000 €
0.18 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H184MA01K

DigiKey Part Number
490-GRM21BR71H184MA01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71H184MA01K
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.18 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H184MA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C184KAT2AKYOCERA AVX978478-08055C184KAT2ACT-ND0,27000 €Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05493 €549,30 €
Manufacturers Standard Package
Unit Price without VAT:0,05493 €
Unit Price with VAT:0,06537 €