GRM21BR71H105KA12L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 125.680
Unit Price: 0,33000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.937
Unit Price: 0,20000 €
Datasheet

Direct


KEMET
In Stock: 125.178
Unit Price: 0,73000 €
Datasheet

Direct


TDK
In Stock: 22.444
Unit Price: 0,22000 €
Datasheet

Direct


TDK
In Stock: 65.227
Unit Price: 0,23000 €
Datasheet

Direct


YAGEO
In Stock: 1.108
Unit Price: 0,21000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 149.079
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2.853.817
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 159.183
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 627.087
Unit Price: 0,10000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 172.585
Unit Price: 0,13000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H105KA12L

DigiKey Part Number
490-4736-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71H105KA12L
Description
CAP CER 1UF 50V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H105KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable