0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E334KA01L

DigiKey Part Number
490-1677-2-ND - Tape & Reel (TR)
490-1677-1-ND - Cut Tape (CT)
490-1677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71E334KA01L
Description
CAP CER 0.33UF 25V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E334KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM219R71H334KA88DMurata Electronics37.064490-3327-1-ND0,33000 €Upgrade
GRM219R71H334KA88JMurata Electronics122.995490-8305-1-ND0,33000 €Upgrade
GRM21AR72A334KAC5LMurata Electronics22.323490-6462-1-ND0,45000 €Upgrade
C0805C334K3RACTUKEMET40.608399-C0805C334K3RACTUCT-ND0,25000 €Direct
KGM21AR71E334KUKYOCERA AVX34.126478-KGM21AR71E334KUCT-ND0,16000 €Direct
In-Stock: 65.419
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
500,15240 €7,62 €
1000,13590 €13,59 €
5000,10790 €53,95 €
1.0000,09927 €99,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08609 €258,27 €
6.0000,08103 €486,18 €
9.0000,07849 €706,41 €
15.0000,07568 €1.135,20 €
21.0000,07404 €1.554,84 €
30.0000,07246 €2.173,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €