Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR71E225KA73L | |
|---|---|
DigiKey Part Number | 490-3331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E225KA73L |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E225KA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C225KAT2A | KYOCERA AVX | 143.929 | 478-5719-1-ND | 0,29000 € | Direct |
| C2012X7R1E225K085AB | TDK | 195.143 | 445-14535-1-ND | 0,32000 € | Direct |
| C2012X7R1E225K125AB | TDK | 119.732 | 445-6860-1-ND | 0,34000 € | Direct |
| CL21B225KAFNFNE | Samsung Electro-Mechanics | 167.063 | 1276-2953-1-ND | 0,14000 € | Direct |
| CL21B225KAFNNNE | Samsung Electro-Mechanics | 309.553 | 1276-2954-1-ND | 0,10000 € | Direct |





