


UMK212BB7225KG-T | |
|---|---|
DigiKey Part Number | 587-3169-2-ND - Tape & Reel (TR) 587-3169-1-ND - Cut Tape (CT) 587-3169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BB7225KG-T |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BB7225KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07348 € | 36,74 € |
| 1.000 | 0,06787 € | 67,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05920 € | 177,60 € |
| 6.000 | 0,05537 € | 332,22 € |
| 9.000 | 0,05345 € | 481,05 € |
| 15.000 | 0,05132 € | 769,80 € |
| 21.000 | 0,05008 € | 1.051,68 € |
| 30.000 | 0,04888 € | 1.466,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

