GRM21BR70J106ME76K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 133.217
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.078
Unit Price: 0,23000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 5.515
Unit Price: 0,23000 €
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR70J106ME76K

DigiKey Part Number
GRM21BR70J106ME76K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR70J106ME76K
Description
CAP CER 10UF 6.3V X7R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR70J106ME76K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BR71A106KA73KMurata Electronics133.217490-14381-1-ND0,10000 €Direct
08056C106MAT2AKYOCERA AVX6.078478-10568-1-ND0,23000 €Direct
JMK212AB7106MG-TTaiyo Yuden5.515587-JMK212AB7106MG-TCT-ND0,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable