
GRM21BR71A106KA73K | |
|---|---|
DigiKey Part Number | 490-14381-2-ND - Tape & Reel (TR) 490-14381-1-ND - Cut Tape (CT) 490-14381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A106KA73K |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A106KA73K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02478 € | 12,39 € |
| 1.000 | 0,02208 € | 22,08 € |
| 2.500 | 0,01925 € | 48,12 € |
| 5.000 | 0,01755 € | 87,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01484 € | 148,40 € |
| 20.000 | 0,01377 € | 275,40 € |
| 30.000 | 0,01323 € | 396,90 € |
| 50.000 | 0,01264 € | 632,00 € |
| 70.000 | 0,01229 € | 860,30 € |
| 100.000 | 0,01195 € | 1.195,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

