Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM21BR61A475KA73K | |
|---|---|
DigiKey Part Number | GRM21BR61A475KA73K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A475KA73K |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A475KA73K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61A475KE34D | Murata Electronics | 183.071 | 490-3339-1-ND | 0,25000 € | Direct |
| GRM219R61A475KE34J | Murata Electronics | 13.254 | 490-6452-1-ND | 0,25000 € | Direct |
| GRM219R61C475KE15D | Murata Electronics | 75.407 | 490-6453-1-ND | 0,18000 € | Upgrade |
| 0805ZD475KAT2A | KYOCERA AVX | 17.093 | 478-KGM21AR51A475KUCT-ND | 0,42000 € | Direct |
| C0805C475K8PACTU | KEMET | 178.233 | 399-C0805C475K8PACTUCT-ND | 0,37000 € | Direct |








