22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61A226ME51K

DigiKey Part Number
490-16323-2-ND - Tape & Reel (TR)
490-16323-1-ND - Cut Tape (CT)
490-16323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61A226ME51K
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61A226ME51K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BR61E226ME44KMurata Electronics536.002490-14661-1-ND0,30000 €Upgrade
GRM21BC81A226ME44LMurata Electronics3.228490-14657-1-ND0,28000 €Similar
GRT21BR61A226ME13LMurata Electronics27.457490-12374-1-ND0,99000 €Parametric Equivalent
CC0805MKX5R6BB226YAGEO302.135311-1900-1-ND0,31000 €Direct
C2012X5R1A226K125ABTDK28.815445-7664-1-ND0,43000 €Upgrade
In-Stock: 8.461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09900 €0,99 €
500,07080 €3,54 €
1000,06200 €6,20 €
5000,04736 €23,68 €
1.0000,04282 €42,82 €
2.5000,03804 €95,10 €
5.0000,03517 €175,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02689 €268,90 €
20.0000,02522 €504,40 €
30.0000,02439 €731,70 €
50.0000,02346 €1.173,00 €
70.0000,02292 €1.604,40 €
100.0000,02240 €2.240,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €