Parametric Equivalent

GRM21BD80G476ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BD80G476ME01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BD80G476ME01K |
Description | CAP CER 47UF 4V X6T 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BD80G476ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05477 € | 547,70 € |
| Unit Price without VAT: | 0,05477 € |
|---|---|
| Unit Price with VAT: | 0,06518 € |


