47 µF ±20% 4V Ceramic Capacitor X6T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD80G476ME01L

DigiKey Part Number
490-GRM21BD80G476ME01LTR-ND - Tape & Reel (TR)
490-GRM21BD80G476ME01LCT-ND - Cut Tape (CT)
490-GRM21BD80G476ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BD80G476ME01L
Description
CAP CER 47UF 4V X6T 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD80G476ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15700 €1,57 €
500,11400 €5,70 €
1000,10090 €10,09 €
5000,07890 €39,45 €
1.0000,07210 €72,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06191 €185,73 €
6.0000,05793 €347,58 €
9.0000,05594 €503,46 €
15.0000,05374 €806,10 €
21.0000,05245 €1.101,45 €
30.0000,05121 €1.536,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €