GRM21B5C2J222FWAAK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,15880 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.254
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.068
Unit Price: 0,60000 €
Datasheet
2200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C2J222FWAAK

DigiKey Part Number
490-GRM21B5C2J222FWAAKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21B5C2J222FWAAK
Description
CAP CER 2200PF 630V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C2J222FWAAK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16080 €1.608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16080 €
Unit Price with VAT:0,19135 €