
GRM21B5C2J122FWA3L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2J122FWA3LTR-ND - Tape & Reel (TR) 490-GRM21B5C2J122FWA3LCT-ND - Cut Tape (CT) 490-GRM21B5C2J122FWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J122FWA3L |
Description | CAP CER 1200PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J122FWA3L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2J122FX03L | Murata Electronics | 1.396 | 490-GCM21B5C2J122FX03LCT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23440 € | 11,72 € |
| 100 | 0,21090 € | 21,09 € |
| 500 | 0,17128 € | 85,64 € |
| 1.000 | 0,15903 € | 159,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13978 € | 419,34 € |
| 6.000 | 0,13259 € | 795,54 € |
| 9.000 | 0,12899 € | 1.160,91 € |
| 15.000 | 0,12500 € | 1.875,00 € |
| 21.000 | 0,12266 € | 2.575,86 € |
| 30.000 | 0,12042 € | 3.612,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

