
GCM21B5C2J122FX03L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J122FX03LTR-ND - Tape & Reel (TR) 490-GCM21B5C2J122FX03LCT-ND - Cut Tape (CT) 490-GCM21B5C2J122FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J122FX03L |
Description | CAP CER 1200PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J122FX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,17758 € | 88,79 € |
| 1.000 | 0,16499 € | 164,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14517 € | 435,51 € |
| 6.000 | 0,13778 € | 826,68 € |
| 9.000 | 0,13408 € | 1.206,72 € |
| 15.000 | 0,12998 € | 1.949,70 € |
| 21.000 | 0,12758 € | 2.679,18 € |
| 30.000 | 0,12527 € | 3.758,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

