Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21B5C2E822GWAAL | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2E822GWAALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E822GWAAL |
Description | CAP CER 8200PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2E822GWAAL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2E822GX0AK | Murata Electronics | 0 | 490-GCM21B5C2E822GX0AKTR-ND | 0,08553 € | Parametric Equivalent |
| GCM21B5C2E822GX0AL | Murata Electronics | 0 | 490-GCM21B5C2E822GX0ALTR-ND | 0,09430 € | Parametric Equivalent |
| GRM21B5C2E822GWAAK | Murata Electronics | 0 | 490-GRM21B5C2E822GWAAKTR-ND | 0,07801 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08622 € | 258,66 € |
| Unit Price without VAT: | 0,08622 € |
|---|---|
| Unit Price with VAT: | 0,10260 € |



