Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21B5C2E392JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2E392JWA1LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E392JWA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2E392JWA1L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2E392JX01L | Murata Electronics | 3.580 | 490-GCM21B5C2E392JX01LCT-ND | 0,21000 € | Parametric Equivalent |
| GRM21B5C2E392JWA1K | Murata Electronics | 0 | 490-GRM21B5C2E392JWA1KTR-ND | 0,04608 € | Parametric Equivalent |
| C2012C0G2E392J125AA | TDK | 1.918 | 445-15287-1-ND | 0,22000 € | Parametric Equivalent |
| CGA4J3C0G2E392J125AA | TDK | 2.145 | 445-15562-1-ND | 0,26000 € | Parametric Equivalent |
| CGA4J3C0G2E392J125AE | TDK | 2.435 | 445-175693-1-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05171 € | 155,13 € |
| Unit Price without VAT: | 0,05171 € |
|---|---|
| Unit Price with VAT: | 0,06153 € |






