Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21B5C2E103FWAAK | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2E103FWAAKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E103FWAAK |
Description | CAP CER 10000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2E103FWAAK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2E103FX0AK | Murata Electronics | 0 | 490-GCM21B5C2E103FX0AKTR-ND | 0,14459 € | Parametric Equivalent |
| GCM21B5C2E103FX0AL | Murata Electronics | 4.053 | 490-GCM21B5C2E103FX0ALCT-ND | 0,55000 € | Parametric Equivalent |
| GRM21B5C2E103FWAAL | Murata Electronics | 1.615 | 490-GRM21B5C2E103FWAALCT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16268 € | 1.626,80 € |
| Unit Price without VAT: | 0,16268 € |
|---|---|
| Unit Price with VAT: | 0,19359 € |




