
GRM21B5C2E103FWAAL | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2E103FWAALTR-ND - Tape & Reel (TR) 490-GRM21B5C2E103FWAALCT-ND - Cut Tape (CT) 490-GRM21B5C2E103FWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E103FWAAL |
Description | CAP CER 10000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2E103FWAAL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2E103FX0AL | Murata Electronics | 4.053 | 490-GCM21B5C2E103FX0ALCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,21390 € | 106,95 € |
| 1.000 | 0,19945 € | 199,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17643 € | 529,29 € |
| 6.000 | 0,16795 € | 1.007,70 € |
| 9.000 | 0,16370 € | 1.473,30 € |
| 15.000 | 0,15900 € | 2.385,00 € |
| 21.000 | 0,15624 € | 3.281,04 € |
| 30.000 | 0,15359 € | 4.607,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

