GRM21AR60J226ME47K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,12148 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,13273 €
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 2.878
Unit Price: 0,28000 €
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21AR60J226ME47K

DigiKey Part Number
490-GRM21AR60J226ME47KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21AR60J226ME47K
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21AR60J226ME47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09225 €922,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09225 €
Unit Price with VAT:0,10978 €