Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJ821AR60J226ME47L | |
|---|---|
DigiKey Part Number | 490-GJ821AR60J226ME47LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ821AR60J226ME47L |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ821AR60J226ME47L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJ821AR60J226ME47K | Murata Electronics | 0 | 490-GJ821AR60J226ME47KTR-ND | 0,11997 € | Parametric Equivalent |
| GRM21AR60J226ME47K | Murata Electronics | 0 | 490-GRM21AR60J226ME47KTR-ND | 0,09110 € | Parametric Equivalent |
| C0805B226M007T | Holy Stone Enterprise Co., Ltd. | 2.878 | 4587-C0805B226M007TCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13108 € | 393,24 € |
| Unit Price without VAT: | 0,13108 € |
|---|---|
| Unit Price with VAT: | 0,15599 € |




