GRM21A7U2E151JW31J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 5.428
Unit Price: 0,28000 €

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04736 €
Datasheet
150 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A7U2E151JW31J

DigiKey Part Number
490-GRM21A7U2E151JW31JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21A7U2E151JW31J
Description
CAP CER 150PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A7U2E151JW31J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02864 €286,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02864 €
Unit Price with VAT:0,03408 €