
GCM21A7U2E151JX01D | |
|---|---|
DigiKey Part Number | 490-5025-2-ND - Tape & Reel (TR) 490-5025-1-ND - Cut Tape (CT) 490-5025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E151JX01D |
Description | CAP CER 150PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
EDA/CAD Models | GCM21A7U2E151JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,08086 € | 40,43 € |
| 1.000 | 0,07394 € | 73,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06176 € | 247,04 € |
| 8.000 | 0,05802 € | 464,16 € |
| 12.000 | 0,05615 € | 673,80 € |
| 20.000 | 0,05407 € | 1.081,40 € |
| 28.000 | 0,05286 € | 1.480,08 € |
| 40.000 | 0,05169 € | 2.067,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

