Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21A5C2E471JWA1J | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E471JWA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E471JWA1J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E471JWA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A5C2E471JWA1D | Murata Electronics | 4.410 | 490-GRM21A5C2E471JWA1DCT-ND | 0,18000 € | Parametric Equivalent |
| 0805J2500471JFT | Knowles Syfer | 0 | 0805J2500471JFT-ND | 0,51717 € | Parametric Equivalent |
| 0805N471J251CT | Walsin Technology Corporation | 0 | 1292-0805N471J251CTTR-ND | 0,01326 € | Parametric Equivalent |
| 0805Y2500471JFT | Knowles Syfer | 0 | 0805Y2500471JFT-ND | 0,59634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03227 € | 322,70 € |
| Unit Price without VAT: | 0,03227 € |
|---|---|
| Unit Price with VAT: | 0,03840 € |




