
GRM21A5C2E471JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E471JWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E471JWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2E471JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E471JWA1D |
Description | CAP CER 470PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E471JWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04792 € | 23,96 € |
| 1.000 | 0,04334 € | 43,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03544 € | 141,76 € |
| 8.000 | 0,03297 € | 263,76 € |
| 12.000 | 0,03173 € | 380,76 € |
| 20.000 | 0,03037 € | 607,40 € |
| 28.000 | 0,02956 € | 827,68 € |
| 40.000 | 0,02879 € | 1.151,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

