Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R72A681KA01D | |
|---|---|
DigiKey Part Number | 490-16814-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R72A681KA01D |
Description | CAP CER 680PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A681KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681K1RACTU | KEMET | 16.524 | 399-C0805C681K1RACTUCT-ND | 0,25000 € | Direct |
| KGM21NR72A681KT | KYOCERA AVX | 63.297 | 478-KGM21NR72A681KTCT-ND | 0,13000 € | Direct |
| C0805C681J1RACTU | KEMET | 0 | 399-C0805C681J1RACTUTR-ND | 0,08131 € | Upgrade |
| C0805C681J2RACTU | KEMET | 4.000 | 399-C0805C681J2RACTUCT-ND | 0,39000 € | Upgrade |
| C0805C681K2RACTU | KEMET | 4.068 | 399-C0805C681K2RACTUCT-ND | 0,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03748 € | 149,92 € |
| Unit Price without VAT: | 0,03748 € |
|---|---|
| Unit Price with VAT: | 0,04460 € |




