0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A681JT

DigiKey Part Number
478-KGM21NR72A681JTTR-ND - Tape & Reel (TR)
478-KGM21NR72A681JTCT-ND - Cut Tape (CT)
478-KGM21NR72A681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A681JT
Description
CAP CER 680PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A681JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08860 €4,43 €
1000,07800 €7,80 €
5000,06036 €30,18 €
1.0000,05491 €54,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04769 €190,76 €
8.0000,04460 €356,80 €
12.0000,04305 €516,60 €
20.0000,04134 €826,80 €
28.0000,04034 €1.129,52 €
40.0000,03937 €1.574,80 €
48.0000,03892 €1.868,16 €
96.0000,03738 €3.588,48 €
100.0000,03730 €3.730,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €