Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R72A331KA01D | |
|---|---|
DigiKey Part Number | 490-16813-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R72A331KA01D |
Description | CAP CER 330PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A331KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331K1RACTU | KEMET | 11.043 | 399-C0805C331K1RACTUCT-ND | 0,31000 € | Direct |
| KGM21NR72A331KT | KYOCERA AVX | 12.876 | 478-KGM21NR72A331KTCT-ND | 0,12000 € | Direct |
| C0805C331J1RACTU | KEMET | 3.695 | 399-C0805C331J1RACTUCT-ND | 0,42000 € | Upgrade |
| C0805C331J2RACTU | KEMET | 2.990 | 399-C0805C331J2RACTUCT-ND | 0,48000 € | Upgrade |
| C0805C331K2RACTU | KEMET | 5.328 | 399-C0805C331K2RACTUCT-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04221 € | 168,84 € |
| Unit Price without VAT: | 0,04221 € |
|---|---|
| Unit Price with VAT: | 0,05023 € |



