


C0805C331K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C331K2RACTUCT-ND - Cut Tape (CT) 399-C0805C331K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331K2RACTU |
Description | CAP CER 330PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,11126 € | 55,63 € |
| 1.000 | 0,10245 € | 102,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08923 € | 356,92 € |
| 8.000 | 0,08431 € | 674,48 € |
| 12.000 | 0,08185 € | 982,20 € |
| 20.000 | 0,07913 € | 1.582,60 € |
| 28.000 | 0,07753 € | 2.170,84 € |
| 40.000 | 0,07600 € | 3.040,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

