GRM219R71H223KA17D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 161.699
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 7.203
Unit Price: 0,28000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00693 €
Datasheet

Upgrade


KEMET
In Stock: 2.491
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 6.678
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 2.910
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 25.409
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 352
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 1.155
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 28.616
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 2.949
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK
In Stock: 3.660
Unit Price: 0,19000 €
Datasheet

Upgrade


YAGEO
In Stock: 20.062
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 77.635
Unit Price: 0,15000 €
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) 1,00mm

GRM219R71H223KA17D

DigiKey Part Number
490-14647-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71H223KA17D
Description
CAP CER 0.022UF 50V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71H223KA17D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable