
GRM219R71E684KA88D | |
|---|---|
DigiKey Part Number | 490-6454-2-ND - Tape & Reel (TR) 490-6454-1-ND - Cut Tape (CT) 490-6454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E684KA88D |
Description | CAP CER 0.68UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E684KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71E684KA88L | Murata Electronics | 921 | 490-3329-1-ND | 0,36000 € | Similar |
| 08053C684KAT2A | KYOCERA AVX | 3.731 | 478-KGM21AR71E684KUCT-ND | 0,52000 € | Similar |
| C0805C684K3RACTU | KEMET | 15.673 | 399-C0805C684K3RACTUCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,11102 € | 55,51 € |
| 1.000 | 0,10220 € | 102,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08643 € | 345,72 € |
| 8.000 | 0,08166 € | 653,28 € |
| 12.000 | 0,07927 € | 951,24 € |
| 20.000 | 0,07662 € | 1.532,40 € |
| 28.000 | 0,07507 € | 2.101,96 € |
| 40.000 | 0,07358 € | 2.943,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

