
GRM21BR71E684KA88L | |
|---|---|
DigiKey Part Number | 490-3329-2-ND - Tape & Reel (TR) 490-3329-1-ND - Cut Tape (CT) 490-3329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E684KA88L |
Description | CAP CER 0.68UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E684KA88L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,11282 € | 56,41 € |
| 1.000 | 0,10389 € | 103,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09020 € | 270,60 € |
| 6.000 | 0,08496 € | 509,76 € |
| 9.000 | 0,08233 € | 740,97 € |
| 15.000 | 0,07942 € | 1.191,30 € |
| 21.000 | 0,07772 € | 1.632,12 € |
| 30.000 | 0,07609 € | 2.282,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

