Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R71E683KA01D | |
|---|---|
DigiKey Part Number | 490-3046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R71E683KA01D |
Description | CAP CER 0.068UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E683KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C683K3RACTU | KEMET | 2.438 | 399-C0805C683K3RACTUCT-ND | 0,33000 € | Direct |
| 885012207071 | Würth Elektronik | 1.334 | 732-8060-1-ND | 0,09000 € | Upgrade |
| 885012207097 | Würth Elektronik | 9.488 | 732-8079-1-ND | 0,09000 € | Upgrade |
| C0805C683J1RACTU | KEMET | 0 | 399-C0805C683J1RACTUTR-ND | 0,09294 € | Upgrade |
| C0805C683J3RACTU | KEMET | 2.666 | 399-C0805C683J3RACTUCT-ND | 0,44000 € | Upgrade |






