GRM219R71E393KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04893 €
Datasheet

Direct


Vishay Vitramon
In Stock: 4.473
Unit Price: 0,36000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,08072 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05568 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,08394 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,08072 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Upgrade


KEMET
In Stock: 3.800
Unit Price: 0,41000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07298 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02630 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.891
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.149
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.020
Unit Price: 0,50000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14778 €
Datasheet
0.039 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71E393KA01D

DigiKey Part Number
GRM219R71E393KA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71E393KA01D
Description
CAP CER 0.039UF 25V X7R 0805
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71E393KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable