
LD055C393KAB2A | |
|---|---|
DigiKey Part Number | 478-11621-2-ND - Tape & Reel (TR) 478-11621-1-ND - Cut Tape (CT) 478-11621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C393KAB2A |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C393KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C393J5RALTU | KEMET | 3.800 | 399-C0805C393J5RALTUCT-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20520 € | 20,52 € |
| 500 | 0,16648 € | 83,24 € |
| 1.000 | 0,15454 € | 154,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13663 € | 546,52 € |
| 8.000 | 0,12997 € | 1.039,76 € |
| 12.000 | 0,12664 € | 1.519,68 € |
| 20.000 | 0,12294 € | 2.458,80 € |
| 28.000 | 0,12078 € | 3.381,84 € |
| 40.000 | 0,11870 € | 4.748,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

