4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J475KE19D

DigiKey Part Number
490-6450-2-ND - Tape & Reel (TR)
490-6450-1-ND - Cut Tape (CT)
490-6450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R60J475KE19D
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J475KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM219R61A475KE34DMurata Electronics183.071490-3339-1-ND0,25000 €Upgrade
GRM219R61A475KE34JMurata Electronics13.254490-6452-1-ND0,25000 €Upgrade
GRM219R61C475KE15DMurata Electronics75.407490-6453-1-ND0,18000 €Upgrade
CL21A475KQFNNNESamsung Electro-Mechanics110.2501276-1198-1-ND0,09000 €Direct
CL21A475KQFNNNGSamsung Electro-Mechanics257.5241276-6465-1-ND0,09000 €Direct
In-Stock: 37.983
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14700 €1,47 €
500,10680 €5,34 €
1000,09440 €9,44 €
5000,07362 €36,81 €
1.0000,06720 €67,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05595 €223,80 €
8.0000,05248 €419,84 €
12.0000,05075 €609,00 €
20.0000,04883 €976,60 €
28.0000,04770 €1.335,60 €
40.0000,04662 €1.864,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €