Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM2196S2A100JD01D | |
|---|---|
DigiKey Part Number | GRM2196S2A100JD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2196S2A100JD01D |
Description | CAP CER 10PF 100V S2H 0805 |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor S2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2196S2A100JD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A5C2E100JW01D | Murata Electronics | 4.385 | 490-5530-1-ND | 0,18000 € | Similar |
| 08051A100FA12A | KYOCERA AVX | 0 | 08051A100FA12A-ND | 0,90302 € | Similar |
| C0805C100J1GACTU | KEMET | 34.939 | 399-C0805C100J1GAC7800CT-ND | 0,14000 € | Similar |
| C0805C100J2GACTU | KEMET | 6.947 | 399-14541-1-ND | 0,25000 € | Similar |
| KGM21BCG2A100FM | KYOCERA AVX | 0 | 478-KGM21BCG2A100FMTR-ND | 0,09519 € | Similar |




