
KGM21BCG2D100JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D100JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D100JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D100JT |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D100JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13700 € | 1,37 € |
50 | 0,09940 € | 4,97 € |
100 | 0,08780 € | 8,78 € |
500 | 0,06826 € | 34,13 € |
1.000 | 0,06228 € | 62,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05436 € | 217,44 € |
8.000 | 0,05096 € | 407,68 € |
12.000 | 0,04925 € | 591,00 € |
20.000 | 0,04737 € | 947,40 € |
28.000 | 0,04626 € | 1.295,28 € |
40.000 | 0,04520 € | 1.808,00 € |
48.000 | 0,04470 € | 2.145,60 € |
96.000 | 0,04301 € | 4.128,96 € |
100.000 | 0,04292 € | 4.292,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |