Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM2195C2A821JA01D | |
|---|---|
DigiKey Part Number | 490-3311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A821JA01D |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A821JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A821JA01D | Murata Electronics | 3.535 | 490-11554-1-ND | 1,07000 € | Direct |
| C0805C821J1GACTU | KEMET | 2.664 | 399-C0805C821J1GACTUCT-ND | 1,60000 € | Direct |
| KGM21BCG2A821JT | KYOCERA AVX | 11.066 | 478-KGM21BCG2A821JTCT-ND | 1,02000 € | Direct |
| C0805C821F1GACTU | KEMET | 0 | 399-C0805C821F1GACTUTR-ND | 2,12942 € | Upgrade |
| C0805C821G1GACTU | KEMET | 0 | 399-C0805C821G1GACTUTR-ND | 1,12360 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03363 € | 134,52 € |
| Unit Price without VAT: | 0,03363 € |
|---|---|
| Unit Price with VAT: | 0,04002 € |





