GRM2195C2A220JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1.241
Unit Price: 0,18000 €
Datasheet

Direct


KEMET
In Stock: 74.011
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 32.764
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 45
Unit Price: 0,53000 €
Datasheet

Upgrade


KEMET
In Stock: 3.004
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 25.333
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.170
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.697
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06369 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14780 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30.160
Unit Price: 0,17000 €
Datasheet
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C2A220JZ01D

DigiKey Part Number
490-1591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2195C2A220JZ01D
Description
CAP CER 22PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
EDA/CAD Models
GRM2195C2A220JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes