Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM2195C2A120JZ01D | |
|---|---|
DigiKey Part Number | GRM2195C2A120JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A120JZ01D |
Description | CAP CER 12PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
EDA/CAD Models | GRM2195C2A120JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A5C2E120JW01D | Murata Electronics | 10.342 | 490-5531-1-ND | 0,17000 € | Upgrade |
| C0805C120J1GACTU | KEMET | 1.110 | 399-C0805C120J1GACTUCT-ND | 0,22000 € | Direct |
| KGM21BCG2A120JM | KYOCERA AVX | 0 | 478-KGM21BCG2A120JMTR-ND | 0,01984 € | Direct |
| KGM21BCG2A120JT | KYOCERA AVX | 6.804 | 478-KGM21BCG2A120JTCT-ND | 0,13000 € | Direct |
| 08051A120FA12A | KYOCERA AVX | 0 | 08051A120FA12A-ND | 0,90302 € | Upgrade |




