
KGM21BCG2A120JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A120JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A120JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A120JT |
Description | CAP CER 12PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A120JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06900 € | 0,69 € |
50 | 0,04880 € | 2,44 € |
100 | 0,04240 € | 4,24 € |
500 | 0,03174 € | 15,87 € |
1.000 | 0,02846 € | 28,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02405 € | 96,20 € |
8.000 | 0,02220 € | 177,60 € |
12.000 | 0,02128 € | 255,36 € |
20.000 | 0,02025 € | 405,00 € |
28.000 | 0,01966 € | 550,48 € |
40.000 | 0,01908 € | 763,20 € |
48.000 | 0,01881 € | 902,88 € |
96.000 | 0,01789 € | 1.717,44 € |
100.000 | 0,01784 € | 1.784,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |