Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM216R71H682KA01D | |
|---|---|
DigiKey Part Number | 490-9747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H682KA01D |
Description | CAP CER 6800PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H682KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2195C1H682JA01D | Murata Electronics | 55.999 | 490-1638-1-ND | 0,14000 € | Upgrade |
| GRM2195C1H682JA01J | Murata Electronics | 8.768 | 490-GRM2195C1H682JA01JCT-ND | 0,16000 € | Upgrade |
| GRM219R72A682KA01D | Murata Electronics | 107.284 | 490-1649-1-ND | 0,15000 € | Upgrade |
| GRM21AR72E682KW01D | Murata Electronics | 4.158 | 490-3533-1-ND | 0,29000 € | Upgrade |
| 885012207091 | Würth Elektronik | 10.517 | 732-8073-1-ND | 0,09000 € | Direct |








