
GRM21AR72E682KW01D | |
|---|---|
DigiKey Part Number | 490-3533-2-ND - Tape & Reel (TR) 490-3533-1-ND - Cut Tape (CT) 490-3533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72E682KW01D |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72E682KW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682KARACTU | KEMET | 2.670 | 399-C0805C682KARACTUCT-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08672 € | 43,36 € |
| 1.000 | 0,07944 € | 79,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03734 € | 149,36 € |
| 8.000 | 0,03477 € | 278,16 € |
| 12.000 | 0,03349 € | 401,88 € |
| 20.000 | 0,03206 € | 641,20 € |
| 28.000 | 0,03123 € | 874,44 € |
| 40.000 | 0,03043 € | 1.217,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

