Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM216R71E223KA01J | |
|---|---|
DigiKey Part Number | GRM216R71E223KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71E223KA01J |
Description | CAP CER 0.022UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71E223KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR72A223KA01L | Murata Electronics | 51.953 | 490-1658-1-ND | 0,19000 € | Upgrade |
| 885012207068 | Würth Elektronik | 2.860 | 732-8057-1-ND | 0,09000 € | Upgrade |
| 885012207094 | Würth Elektronik | 19.183 | 732-8076-1-ND | 0,08000 € | Upgrade |
| C0805C223J1RALTU | KEMET | 0 | 399-C0805C223J1RALTUTR-ND | 0,10338 € | Upgrade |
| C0805C223J5RALTU | KEMET | 0 | 399-C0805C223J5RALTUTR-ND | 0,09175 € | Upgrade |







