GRM216R61C105KA88D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 236.200
Unit Price: 0,34000 €
Datasheet

Similar


Murata Electronics
In Stock: 27.275
Unit Price: 0,11000 €
Datasheet

Direct


YAGEO
In Stock: 59.853
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 13.490
Unit Price: 0,22000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.016
Unit Price: 0,21000 €
Datasheet

Similar


KEMET
In Stock: 80.442
Unit Price: 0,38000 €
Datasheet

Similar


TDK
In Stock: 17.868
Unit Price: 0,14000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R61C105KA88D

DigiKey Part Number
490-8294-2-ND - Tape & Reel (TR)
490-8294-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM216R61C105KA88D
Description
CAP CER 1UF 16V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R61C105KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08493 €339,72 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €