
GRM21BR61C105KA01L | |
|---|---|
DigiKey Part Number | 490-11594-2-ND - Tape & Reel (TR) 490-11594-1-ND - Cut Tape (CT) 490-11594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C105KA01L |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02730 € | 13,65 € |
| 1.000 | 0,02437 € | 24,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02018 € | 60,54 € |
| 6.000 | 0,01848 € | 110,88 € |
| 9.000 | 0,01763 € | 158,67 € |
| 15.000 | 0,01668 € | 250,20 € |
| 21.000 | 0,01613 € | 338,73 € |
| 30.000 | 0,01560 € | 468,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

