Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM2167U1H820JZ01D | |
|---|---|
DigiKey Part Number | GRM2167U1H820JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2167U1H820JZ01D |
Description | CAP CER 82PF 50V U2J 0805 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2167U1H820JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C820F1GACTU | KEMET | 0 | 399-C0805C820F1GACTUCT-ND | 0,86000 € | Similar |
| C0805C820F2GACTU | KEMET | 0 | 399-C0805C820F2GACTUTR-ND | 0,24631 € | Similar |
| C0805C820F5GACTU | KEMET | 0 | 399-C0805C820F5GACTUTR-ND | 0,23123 € | Similar |
| C0805C820G1GACTU | KEMET | 0 | 399-C0805C820G1GACTUTR-ND | 0,14056 € | Similar |
| C0805C820G2GACTU | KEMET | 0 | 399-C0805C820G2GAC7800TR-ND | 0,16697 € | Similar |




